SN54144J vs SN54143W feature comparison

SN54144J Texas Instruments

Buy Now Datasheet

SN54143W Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DFP, FL24,.4
Pin Count 24
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 7 SEGMENT DISPLAY DRIVER 7 SEGMENT DISPLAY DRIVER
Count Direction UP UP
Family TTL/H/L TTL/H/L
JESD-30 Code R-GDIP-T24 R-GDFP-F24
Length 32.05 mm 14.36 mm
Load Capacitance (CL) 15 pF 15 pF
Load/Preset Input YES YES
Logic IC Type DISPLAY DRIVER COUNTER DISPLAY DRIVER COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Equivalence Code DIP24,.6 FL24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supply Current-Max (ICC) 93 mA 93 mA
Propagation Delay (tpd) 60 ns 60 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 2.29 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 15.24 mm 9.09 mm
fmax-Min 12 MHz 12 MHz
Base Number Matches 1 1

Compare SN54144J with alternatives

Compare SN54143W with alternatives