SMZJ3804B-E3/5B
vs
1N3035BUR-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SMB, 2 PIN
HERMETIC SEALED, GLASS, LL41, MELF-2
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
8 Weeks
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LOW ZENER IMPEDANCE
METALLURGICALLY BONDED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
53 Ω
70 Ω
JEDEC-95 Code
DO-214AA
DO-213AB
JESD-30 Code
R-PDSO-C2
O-LELF-R2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
43 V
40 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
C BEND
WRAP AROUND
Terminal Position
DUAL
END
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tol-Max
4.99%
5%
Working Test Current
8.7 mA
6 mA
Base Number Matches
1
4
Case Connection
ISOLATED
Compare SMZJ3804B-E3/5B with alternatives
Compare 1N3035BUR-1 with alternatives