SMZJ3804B-E3/5B
vs
1N4755DRL2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
MOTOROLA INC
Part Package Code
DO-214AA
DO-41
Package Description
ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
O-LALF-W2
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW IMPEDANCE
METALLURGICALLY BONDED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-214AA
DO-41
JESD-30 Code
R-PDSO-C2
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
43 V
43 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
WIRE
Terminal Position
DUAL
AXIAL
Voltage Tol-Max
5%
1%
Working Test Current
8.7 mA
6 mA
Base Number Matches
2
3
Manufacturer Package Code
CASE 59-03
Case Connection
ISOLATED
Knee Impedance-Max
1500 Ω
Reverse Current-Max
5 µA
Compare SMZJ3804B-E3/5B with alternatives
Compare 1N4755DRL2 with alternatives