SMV1801-079LF
vs
BB535E6327
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
INFINEON TECHNOLOGIES AG
Part Package Code
SC-79
SOD
Package Description
GREEN, ULTRA SMALL, SC-79, 2 PIN
R-PDSO-G2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
Skyworks
Additional Feature
LOW NOISE
Breakdown Voltage-Min
32 V
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
6.9%
Diode Capacitance Ratio-Min
20.6
8.2
Diode Capacitance-Nom
58 pF
18.7 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
S BAND
ULTRA HIGH FREQUENCY
JESD-30 Code
R-PDSO-F2
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Variable Capacitance Diode Classification
HYPERABRUPT
ABRUPT
Base Number Matches
1
1
Manufacturer Package Code
SOD-323
Rep Pk Reverse Voltage-Max
35 V
Compare SMV1801-079LF with alternatives
Compare BB535E6327 with alternatives