SMV1763-079LF
vs
SMV1763-079
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
ALPHA INDUSTRIES INC
|
Part Package Code |
SC-79
|
SC-79
|
Package Description |
GREEN, ULTRA SMALL, SC-79, 2 PIN
|
SC-79, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.60
|
8541.10.00.80
|
Samacsys Manufacturer |
Skyworks
|
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Breakdown Voltage-Min |
10 V
|
10 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Cap Tolerance |
7.46%
|
7.46%
|
Diode Capacitance Ratio-Min |
2.3
|
2.3
|
Diode Capacitance-Nom |
6.7 pF
|
6.7 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
S BAND
|
S BAND
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
0.25 W
|
0.25 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Variable Capacitance Diode Classification |
HYPERABRUPT
|
HYPERABRUPT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SMV1763-079LF with alternatives
Compare SMV1763-079 with alternatives