Part Details for SMV1763-079 by Alpha Industries
Overview of SMV1763-079 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMV1763-079
SMV1763-079 CAD Models
SMV1763-079 Part Data Attributes
|
SMV1763-079
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
SMV1763-079
Alpha Industries
Variable Capacitance Diode, S Band, 6.7pF C(T), 10V, Silicon, Hyperabrupt, SC-79, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Part Package Code | SC-79 | |
Package Description | SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 10 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 7.46% | |
Diode Capacitance Ratio-Min | 2.3 | |
Diode Capacitance-Nom | 6.7 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV1763-079
This table gives cross-reference parts and alternative options found for SMV1763-079. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1763-079, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV1763-079LF | Variable Capacitance Diode, S Band, 6.7pF C(T), 10V, Silicon, Hyperabrupt, GREEN, ULTRA SMALL, SC-79, 2 PIN | Skyworks Solutions Inc | SMV1763-079 vs SMV1763-079LF |
SMV1763-079 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 6.7pF C(T), 10V, Silicon, Hyperabrupt, ULTRA SMALL, SC-79, 2 PIN | Skyworks Solutions Inc | SMV1763-079 vs SMV1763-079 |