SMV1763-079
vs
MA4ST2300-1141T
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
TYCO ELECTRONICS M/A-COM
Part Package Code
SC-79
Package Description
ULTRA SMALL, SC-79, 2 PIN
R-PDSO-G2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW NOISE
LOW NOISE
Breakdown Voltage-Min
10 V
12 V
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
7.46%
Diode Capacitance Ratio-Min
2.3
18.5
Diode Capacitance-Nom
6.7 pF
34.2 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code
R-PDSO-F2
R-PDSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
NOT SPECIFIED
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Variable Capacitance Diode Classification
HYPERABRUPT
HYPERABRUPT
Base Number Matches
2
2
Manufacturer Package Code
CASE 1141
Compare SMV1763-079 with alternatives
Compare MA4ST2300-1141T with alternatives