MA4ST2300-1141T vs HVU200A feature comparison

MA4ST2300-1141T MACOM

Buy Now Datasheet

HVU200A Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC RENESAS ELECTRONICS CORP
Package Description R-PDSO-G2 ULTRA SMALL, URP, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 1141
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW NOISE
Breakdown Voltage-Min 12 V 32 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 18.5 10
Diode Capacitance-Nom 34.2 pF 29.75 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 12 V 32 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification HYPERABRUPT ABRUPT
Base Number Matches 2 3
Diode Cap Tolerance 6.89%
Frequency Band VERY HIGH FREQUENCY
Operating Temperature-Max 125 °C

Compare HVU200A with alternatives