SMV1763-079
vs
BB565
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ALPHA INDUSTRIES INC
|
SIEMENS A G
|
Part Package Code |
SC-79
|
|
Package Description |
SC-79, 2 PIN
|
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
LOW NOISE
|
|
Breakdown Voltage-Min |
10 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Cap Tolerance |
7.46%
|
|
Diode Capacitance Ratio-Min |
2.3
|
6.3
|
Diode Capacitance-Nom |
6.7 pF
|
20 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
S BAND
|
ULTRA HIGH FREQUENCY
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.25 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Variable Capacitance Diode Classification |
HYPERABRUPT
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SMV1763-079 with alternatives
Compare BB565 with alternatives