SMV1255-011LF vs SMV1705-040LF feature comparison

SMV1255-011LF Skyworks Solutions Inc

Buy Now Datasheet

SMV1705-040LF Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description SOD-323, 2 PIN GREEN PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Skyworks Skyworks
Breakdown Voltage-Min 15 V 12 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 11 2.8
Diode Capacitance-Nom 64 pF 18.3 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PBCC-N2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.25 W 0.75 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 350
Rep Pk Reverse Voltage-Max 15 V
Reverse Current-Max 0.02 µA
Reverse Test Voltage 12 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Variable Capacitance Diode Classification HYPERABRUPT HYPERABRUPT
Base Number Matches 1 1
Additional Feature LOW INDUCTANCE, LOW NOISE
Diode Cap Tolerance 5.46%
Frequency Band S BAND

Compare SMV1255-011LF with alternatives

Compare SMV1705-040LF with alternatives