SMV1255-011LF vs BB181,335 feature comparison

SMV1255-011LF Skyworks Solutions Inc

Buy Now Datasheet

BB181,335 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC NXP SEMICONDUCTORS
Package Description SOD-323, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00
Samacsys Manufacturer Skyworks NXP
Breakdown Voltage-Min 15 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 11 12
Diode Capacitance-Nom 64 pF 12.5 pF
Diode Element Material SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Quality Factor-Min 350
Rep Pk Reverse Voltage-Max 15 V 30 V
Reverse Current-Max 0.02 µA
Reverse Test Voltage 12 V
Surface Mount YES YES
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Variable Capacitance Diode Classification HYPERABRUPT ABRUPT
Base Number Matches 1 1
Part Package Code SOD
Manufacturer Package Code SOD523
Factory Lead Time 4 Weeks

Compare SMV1255-011LF with alternatives

Compare BB181,335 with alternatives