SMV1255-011
vs
MA4ST2300-1141T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ALPHA INDUSTRIES INC
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
R-PDSO-G2
R-PDSO-G2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW NOISE
LOW NOISE
Breakdown Voltage-Min
15 V
12 V
Configuration
SINGLE
SINGLE
Diode Capacitance Ratio-Min
11
18.5
Diode Capacitance-Nom
64 pF
34.2 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Not Qualified
Quality Factor-Min
350
Reverse Current-Max
0.05 µA
Reverse Test Voltage
12 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
HYPERABRUPT
HYPERABRUPT
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Pin Count
2
Manufacturer Package Code
CASE 1141
JESD-609 Code
e3
Rep Pk Reverse Voltage-Max
12 V
Terminal Finish
MATTE TIN
Compare SMV1255-011 with alternatives