SMV1255-011 vs SMV1255-011LF feature comparison

SMV1255-011 Skyworks Solutions Inc

Buy Now Datasheet

SMV1255-011LF Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Part Package Code SOD
Package Description R-PDSO-G2 SOD-323, 2 PIN
Pin Count 2 2
Manufacturer Package Code SOD-323
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW NOISE
Breakdown Voltage-Min 15 V 15 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 11 11
Diode Capacitance-Nom 64 pF 64 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 260
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 350 350
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Variable Capacitance Diode Classification HYPERABRUPT HYPERABRUPT
Base Number Matches 2 1
Samacsys Manufacturer Skyworks
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 0.02 µA
Reverse Test Voltage 12 V

Compare SMV1255-011 with alternatives

Compare SMV1255-011LF with alternatives