SMV1251-011 vs BBY58-02W feature comparison

SMV1251-011 Alpha Industries

Buy Now Datasheet

BBY58-02W Siemens

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALPHA INDUSTRIES INC SIEMENS A G
Package Description R-PDSO-G2 R-PDSO-F2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW NOISE
Breakdown Voltage-Min 15 V 10 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 11 2.8
Diode Capacitance-Nom 42 pF 18.3 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 400
Reverse Current-Max 0.05 µA
Reverse Test Voltage 12 V
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification HYPERABRUPT HYPERABRUPT
Base Number Matches 1 1

Compare SMV1251-011 with alternatives

Compare BBY58-02W with alternatives