SMV1251-011 vs HVC362-E feature comparison

SMV1251-011 Skyworks Solutions Inc

Buy Now Datasheet

HVC362-E Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SKYWORKS SOLUTIONS INC RENESAS TECHNOLOGY CORP
Part Package Code SOD
Package Description R-PDSO-G2 R-PDSO-F2
Pin Count 2 2
Manufacturer Package Code SOD-323
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW NOISE
Breakdown Voltage-Min 15 V 15 V
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 11 3
Diode Capacitance-Nom 42 pF 45.75 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-F2
JESD-609 Code e0 e6
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 260
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 400
Rep Pk Reverse Voltage-Max 15 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN BISMUTH
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Variable Capacitance Diode Classification HYPERABRUPT
Base Number Matches 2 1
Diode Cap Tolerance 9.07%

Compare SMV1251-011 with alternatives

Compare HVC362-E with alternatives