SMV1129-079LF vs KV1832C feature comparison

SMV1129-079LF Skyworks Solutions Inc

Buy Now Datasheet

KV1832C TOKO Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC TOKO INC
Part Package Code SC-79
Package Description GREEN, SC-79, 2 PIN R-PDSO-G2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Skyworks
Additional Feature LOW NOISE
Breakdown Voltage-Min 12 V 28 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 7.89%
Diode Capacitance Ratio-Min 1.4 3.4
Diode Capacitance-Nom 19 pF 16.6 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band S BAND ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-F2 R-PDSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W 0.05 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Variable Capacitance Diode Classification HYPERABRUPT ABRUPT
Base Number Matches 1 1
Rep Pk Reverse Voltage-Max 28 V

Compare SMV1129-079LF with alternatives

Compare KV1832C with alternatives