SMTPA62
vs
PP3100SB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
PROTEK DEVICES
Part Package Code
DO-214AA
DO-214AA
Package Description
ROHS COMPLIANT, SMB, 2 PIN
,
Pin Count
2
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
8542.39.00.01
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
STMicroelectronics
Breakover Voltage-Max
82 V
Configuration
SINGLE
DC Off-state Voltage-Max
56 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
1
Non-Repetitive Pk On-state Cur
16 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Repetitive Peak Reverse Voltage
62 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SILICON SURGE PROTECTOR
Base Number Matches
4
1
Pbfree Code
No
Telecom IC Type
SILICON SURGE PROTECTOR
Compare SMTPA62 with alternatives
Compare PP3100SB with alternatives