Trigger Devices
P1500SCRP
Description: Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN

Overview of P1500SCRP by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for P1500SCRP by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P1500SCRP by Ohmite Mfg Co

P1500SCRP
Ohmite Mfg Co
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OHMITE MANUFACTURING CO
Part Package Code
DO-214
Package Description
DO-214, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
DC Off-state Voltage-Max
140 V
JEDEC-95 Code
DO-214
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Non-Repetitive Pk On-state Cur
60 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
C BEND
Terminal Position
DUAL
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. P1500SCRP
    Ohmite Mfg Co
    Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN
    VS

Alternate Parts for P1500SCRP

This table gives cross-reference parts and alternative options found for P1500SCRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1500SCRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P1500SCL Silicon Surge Protector, 180V V(BO) Max, 50A, DO-214AA, ROHS COMPLIANT PACKAGE-2 Littelfuse Inc P1500SCRP vs P1500SCL
P1500SC Silicon Surge Protector, Pulse Electronics Corporation P1500SCRP vs P1500SC
P1500SCLRP Silicon Surge Protector, 180V V(BO) Max, 30A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc P1500SCRP vs P1500SCLRP
Part Number Description Manufacturer Compare
SMP100-200H225 265V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN STMicroelectronics P1500SCRP vs SMP100-200H225
CR3500SA Silicon Surge Protector, 400V V(BO) Max, 20A, DO-214AA, PLASTIC PACKAGE-2 Littelfuse Inc P1500SCRP vs CR3500SA
KP4N14-4073 Silicon Surge Protector, 40A, 2F, 2 PIN Shindengen Electronic Manufacturing Co Ltd P1500SCRP vs KP4N14-4073
KP4L07-4103 Silicon Surge Protector, 40A, 2F, 2 PIN Shindengen Electronic Manufacturing Co Ltd P1500SCRP vs KP4L07-4103
P0640SB Silicon Surge Protector, 77V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN Littelfuse Inc P1500SCRP vs P0640SB
SMTPA220 Silicon Surge Protector, 290V V(BO) Max, 30A, DO-214AA, PLASTIC, SMB, 2 PIN Vishay Semiconductors P1500SCRP vs SMTPA220
TISP4072F3DR Silicon Surge Protector, 72V V(BO) Max, 4A, PLASTIC, SO-8 Bourns Inc P1500SCRP vs TISP4072F3DR
TISP4265H4BJR Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN Bourns Inc P1500SCRP vs TISP4265H4BJR
TISP4080H3BJR-S Silicon Surge Protector, 80V V(BO) Max, 60A, DO-214AA, SMBJ, 2 PIN Bourns Inc P1500SCRP vs TISP4080H3BJR-S
PP0640SB-LF Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 ProTek Devices P1500SCRP vs PP0640SB-LF

Related Parts for P1500SCRP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P1500SCRP by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P1500SCRP by Ohmite Mfg Co

  • Please alert me when P1500SCRP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P1500SCRP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P1500SCRP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P1500SCRP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P1500SCRP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P1500SCRP by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: