SMST3012-SOT23-2
vs
1SS154
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AEROFLEX/METELICS INC
TOSHIBA CORP
Part Package Code
SOT-23
SC-59
Package Description
R-PDSO-G3
R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SINGLE
Diode Capacitance-Max
0.25 pF
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Number of Elements
2
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
4
1
Samacsys Manufacturer
Toshiba
Breakdown Voltage-Min
6 V
Forward Voltage-Max (VF)
0.35 V
Frequency Band
ULTRA HIGH FREQUENCY TO S BAND
Operating Temperature-Max
125 °C
Output Current-Max
30 A
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Current-Max
0.5 µA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SMST3012-SOT23-2 with alternatives
Compare 1SS154 with alternatives