SMSS-02-24-F-03.00-S
vs
8614-10-2-1-SO-1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
FCI
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8544.42
8536.69.40.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
TIN LEAD
Contact Finish Termination
MATTE TIN OVER NICKEL
TIN LEAD
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
BRASS
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e0
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
WIRE
CRIMP
Total Number of Contacts
2
2
Base Number Matches
1
1
Rated Current (Signal)
3 A
Compare SMSS-02-24-F-03.00-S with alternatives
Compare 8614-10-2-1-SO-1 with alternatives