8614-10-2-1-SO-1 vs 22-42-3024 feature comparison

8614-10-2-1-SO-1 Amphenol FCi

Buy Now Datasheet

22-42-3024 Molex

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD TIN (100)
Contact Finish Termination TIN LEAD TIN (100)
Contact Gender FEMALE FEMALE
Contact Material BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Termination Type CRIMP IDC
Total Number of Contacts 2 2
Base Number Matches 1 1
Mounting Style STRAIGHT
UL Flammability Code 94V-2

Compare 8614-10-2-1-SO-1 with alternatives

Compare 22-42-3024 with alternatives