SMS7630-079
vs
MA4E1245KERT3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
M/A-COM TECHNOLOGY SOLUTIONS INC
Part Package Code
SC-79
Package Description
R-PDSO-F2
R-PDSO-G3
Pin Count
2
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Additional Feature
LOW NOISE
Configuration
SINGLE
Diode Capacitance-Max
0.3 pF
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Forward Voltage-Max (VF)
0.12 V
Frequency Band
X BAND
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
0.05 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
220
Power Dissipation-Max
0.075 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Position
DUAL
Type of Schottky Barrier
ZERO BARRIER
Base Number Matches
2
1
Compare SMS7630-079 with alternatives
Compare MA4E1245KERT3 with alternatives