MA4E1245KERT3
vs
PMBD353,215
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
NXP SEMICONDUCTORS
Package Description
R-PDSO-G3
PLASTIC, SST3, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.60
8541.10.00.70
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max
0.25 pF
1 pF
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Frequency Band
X BAND
ULTRA HIGH FREQUENCY
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
2
2
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Type of Schottky Barrier
LOW BARRIER
Base Number Matches
2
2
Rohs Code
Yes
Part Package Code
TO-236
Manufacturer Package Code
SOT23
Forward Voltage-Max (VF)
0.6 V
JEDEC-95 Code
TO-236AB
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
100 °C
Output Current-Max
0.03 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
4 V
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare PMBD353,215 with alternatives