SMS7630-040LF vs HSMS-2824-TR2G feature comparison

SMS7630-040LF Skyworks Solutions Inc

Buy Now Datasheet

HSMS-2824-TR2G Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC AVAGO TECHNOLOGIES INC
Pin Count 2 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Samacsys Manufacturer Skyworks Avago Technologies
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 0.12 V 0.34 V
Frequency Band X BAND C BAND
JESD-30 Code R-PBCC-N2 R-PDSO-G3
Moisture Sensitivity Level 1 1
Number of Elements 1 2
Number of Terminals 2 3
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 0.05 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Type of Schottky Barrier ZERO BARRIER
Base Number Matches 1 3
Package Description R-PDSO-G3
Diode Capacitance-Max 1 pF
JESD-609 Code e4
Terminal Finish NICKEL PALLADIUM GOLD

Compare SMS7630-040LF with alternatives

Compare HSMS-2824-TR2G with alternatives