SMS7630-040LF
vs
HSMS-2812T30
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
BROADCOM LTD
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Samacsys Manufacturer
Skyworks
Configuration
SINGLE
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Forward Voltage-Max (VF)
0.12 V
Frequency Band
X BAND
JESD-30 Code
R-PBCC-N2
R-PDSO-G3
Moisture Sensitivity Level
1
1
Number of Elements
1
2
Number of Terminals
2
3
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
0.05 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
1 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
NO LEAD
GULL WING
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Type of Schottky Barrier
ZERO BARRIER
Base Number Matches
1
4
Package Description
R-PDSO-G3
Diode Capacitance-Max
1.2 pF
JESD-609 Code
e3
Pulsed Input Power-Max
0.25 W
Terminal Finish
TIN
Compare SMS7630-040LF with alternatives
Compare HSMS-2812T30 with alternatives