SMS7621-001LF vs 5082-0013 feature comparison

SMS7621-001LF Skyworks Solutions Inc

Buy Now Datasheet

5082-0013 Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SKYWORKS SOLUTIONS INC AGILENT TECHNOLOGIES INC
Package Description GREEN, PLASTIC PACKAGE-3 S-XUUC-N1
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Samacsys Manufacturer Skyworks
Additional Feature LOW NOISE
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.25 pF 0.18 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 0.32 V
Frequency Band X BAND K BAND
JESD-30 Code R-PDSO-G3 S-XUUC-N1
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.05 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.075 W 0.25 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 2 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 40
Type of Schottky Barrier LOW BARRIER
Base Number Matches 1 4

Compare SMS7621-001LF with alternatives

Compare 5082-0013 with alternatives