SMS3926-099 vs SMS3926-023 feature comparison

SMS3926-099 Skyworks Solutions Inc

Buy Now Datasheet

SMS3926-023 Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Part Package Code DIE SOT-143
Package Description DIE-4 R-PDSO-G4
Pin Count 4 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration RING, 4 ELEMENTS CROSSOVER RING, 4 ELEMENTS
Diode Capacitance-Max 0.5 pF 0.5 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
JESD-30 Code S-XUUC-N4 R-PDSO-G4
Number of Elements 4 4
Number of Terminals 4 4
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.075 W 0.075 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type of Schottky Barrier LOW BARRIER LOW BARRIER
Base Number Matches 1 2
Case Connection ANODE AND CATHODE
Frequency Band C BAND
JESD-609 Code e0
Operating Temperature-Max 150 °C
Terminal Finish TIN LEAD

Compare SMS3926-099 with alternatives

Compare SMS3926-023 with alternatives