SMS3.3
vs
BZA456A,165
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SEMTECH CORP
NXP SEMICONDUCTORS
Part Package Code
SOT-23
TSOP
Package Description
SOT-23, 6 PIN
ULTRA SMALL, PLASTIC, SMD, SC-74, 6 PIN
Pin Count
6
6
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
SEMTECH
Additional Feature
LOW CAPACITANCE
Configuration
COMMON ANODE, 4 ELEMENTS
COMMON ANODE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e0
e3
Non-rep Peak Rev Power Dis-Max
200 W
24 W
Number of Elements
4
4
Number of Terminals
6
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
3.3 V
5.6 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Manufacturer Package Code
SOT457
Clamping Voltage-Max
8 V
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.72 W
Time@Peak Reflow Temperature-Max (s)
30
Compare SMS3.3 with alternatives
Compare BZA456A,165 with alternatives
BZA456A,165 vs BZA456AT/R
BZA456A,165 vs 934045760165
BZA456A,165 vs BZA456A,115
BZA456A,165 vs BZA456A
BZA456A,165 vs 934045760115
BZA456A,165 vs BZA456A/T3
BZA456A,165 vs SMS03
BZA456A,165 vs 934045760135
BZA456A,165 vs BZA456A,135