BZA456A,165
vs
BZA456A,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSOP
|
TSOP
|
Package Description |
ULTRA SMALL, PLASTIC, SMD, SC-74, 6 PIN
|
PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
SOT457
|
SOT457
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Clamping Voltage-Max |
8 V
|
8 V
|
Configuration |
COMMON ANODE, 4 ELEMENTS
|
COMMON ANODE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
24 W
|
24 W
|
Number of Elements |
4
|
4
|
Number of Terminals |
6
|
6
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.72 W
|
0.72 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
5.6 V
|
5.6 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
2
|
2
|
Diode Capacitance-Min |
|
240 pF
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Reverse Current-Max |
|
2 µA
|
|
|
|
Compare BZA456A,165 with alternatives
-
BZA456A,165 vs ESDA5V3SC6
-
BZA456A,165 vs 934045760125
-
BZA456A,165 vs SMS3.3
-
BZA456A,165 vs BZA456A,135
-
BZA456A,165 vs 934045760115
-
BZA456A,165 vs BZA456A
-
BZA456A,165 vs 934045760135
-
BZA456A,165 vs BZA456A/T3
-
BZA456A,165 vs SMS03
Compare BZA456A,115 with alternatives
-
BZA456A,115 vs ESDA5V3SC6
-
BZA456A,115 vs 934045760125
-
BZA456A,115 vs SMS3.3
-
BZA456A,115 vs BZA456A,135
-
BZA456A,115 vs 934045760115
-
BZA456A,115 vs BZA456A
-
BZA456A,115 vs 934045760135
-
BZA456A,115 vs BZA456A/T3
-
BZA456A,115 vs SMS03