SMR2EM100G13 vs ESMQ251ETD100MJC5S feature comparison

SMR2EM100G13 Luminous Town Electric Co Ltd

Buy Now Datasheet

ESMQ251ETD100MJC5S United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer LUMINOUS TOWN ELECTRIC CO LTD UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 12.5 mm 12.5 mm
Manufacturer Series SM(250V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Series SM(250V) SMQ(RADIAL)
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 2
Rohs Code Yes
Packing Method Tape
Ripple Current 100 mA

Compare SMR2EM100G13 with alternatives