SMR2EM100G13
vs
REA100M2EBK-1012
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
LUMINOUS TOWN ELECTRIC CO LTD
SURGE COMPONENTS INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
12.5 mm
12.5 mm
Manufacturer Series
SM(250V)
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
250 V
250 V
Series
SM(250V)
Terminal Pitch
5 mm
5 mm
Base Number Matches
1
2
Rohs Code
Yes
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
Bulk
Ripple Current
100 mA
Surface Mount
NO
Terminal Shape
WIRE
Compare SMR2EM100G13 with alternatives
Compare REA100M2EBK-1012 with alternatives