SMR15473H400B04LR18 KEMET CorporationBuy Now Datasheet |
F211AK473R400XLAF1 KEMET CorporationBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | KEMET ELECTRONICS CORP | KEMET ELECTRONICS CORP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.25.00.70 | 8532.25.00.70 |
Capacitance | 0.047 µF | 0.047 µF |
Capacitor Type | FILM CAPACITOR | FILM CAPACITOR |
Dielectric Material | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 2.5% | 2.5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 150 °C | 150 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Shape | RECTANGULAR PACKAGE | RECTANGULAR PACKAGE |
Packing Method | TR, 20 INCH | AMMO PACK |
Positive Tolerance | 2.5% | 2.5% |
Rated (AC) Voltage (URac) | 200 V | 200 V |
Rated (DC) Voltage (URdc) | 400 V | 400 V |
Surface Mount | NO | NO |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | WIRE |
Base Number Matches | 1 | 1 |
Additional Feature | RATED AC VOLTAGE (V): 200 | |