Part Details for SMR15473H400B04LR18 by KEMET Corporation
Overview of SMR15473H400B04LR18 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SMR15473H400B04LR18
SMR15473H400B04LR18 CAD Models
SMR15473H400B04LR18 Part Data Attributes
|
SMR15473H400B04LR18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR15473H400B04LR18
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for SMR15473H400B04LR18
This table gives cross-reference parts and alternative options found for SMR15473H400B04LR18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR15473H400B04LR18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR10473H400A03L17 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR15473H400B04LR18 vs SMR10473H400A03L17 |
SMR10473H400A03LR18 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR15473H400B04LR18 vs SMR10473H400A03LR18 |
SMR5473H400J06TR18 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR15473H400B04LR18 vs SMR5473H400J06TR18 |
SMR7.5473H400K03L20 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR15473H400B04LR18 vs SMR7.5473H400K03L20 |
F211AK473R400XLAF1 | Film Capacitor, Polyphenylene Sulphide, 400V, 2.5% +Tol, 2.5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SMR15473H400B04LR18 vs F211AK473R400XLAF1 |
SMR10473H400A03TR18 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR15473H400B04LR18 vs SMR10473H400A03TR18 |
SMR15473H400B04L25 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR15473H400B04LR18 vs SMR15473H400B04L25 |
SMR7.5473H400K03L17 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR15473H400B04LR18 vs SMR7.5473H400K03L17 |
SMR10473H400A03L20 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR15473H400B04LR18 vs SMR10473H400A03L20 |
SMR15473H400B04L17 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR15473H400B04LR18 vs SMR15473H400B04L17 |