SMP5B479MBNUB00 vs 101P45WMN3 feature comparison

SMP5B479MBNUB00 Spectrum Control

Buy Now Datasheet

101P45WMN3 Johanson Dielectrics Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer API TECHNOLOGIES CORP JOHANSON DIELECTRICS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-49470
Surface Mount NO NO
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare SMP5B479MBNUB00 with alternatives

Compare 101P45WMN3 with alternatives