Datasheets
SMP5B479MBNUB00 by: Spectrum Control

Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, CHIP

Part Details for SMP5B479MBNUB00 by Spectrum Control

Overview of SMP5B479MBNUB00 by Spectrum Control

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMP5B479MBNUB00

SMP5B479MBNUB00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMP5B479MBNUB00 Part Data Attributes

SMP5B479MBNUB00 Spectrum Control
Buy Now Datasheet
Compare Parts:
SMP5B479MBNUB00 Spectrum Control Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer API TECHNOLOGIES CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 4.7 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-49470
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape FLAT

Alternate Parts for SMP5B479MBNUB00

This table gives cross-reference parts and alternative options found for SMP5B479MBNUB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP5B479MBNUB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMP3B479MBNMT00 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, CHIP Spectrum Control SMP5B479MBNUB00 vs SMP3B479MBNMT00
CH611C475MG80A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, DIP Kyocera AVX Components SMP5B479MBNUB00 vs CH611C475MG80A0
101P24WMN4 CAPACITOR, CERAMIC, 100V, X7R, 4.7uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc SMP5B479MBNUB00 vs 101P24WMN4
CH511C475MG80A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, DIP Kyocera AVX Components SMP5B479MBNUB00 vs CH511C475MG80A0
101E25W475MN3 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, Johanson Dielectrics Inc SMP5B479MBNUB00 vs 101E25W475MN3
CH621C475MA80A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, DIP Kyocera AVX Components SMP5B479MBNUB00 vs CH621C475MA80A0
CH541C475MG80A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, DIP Kyocera AVX Components SMP5B479MBNUB00 vs CH541C475MG80A0
101P45WMN3 CAPACITOR, CERAMIC, 100V, X7R, 4.7uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc SMP5B479MBNUB00 vs 101P45WMN3
CH541C475MA30A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, DIP Kyocera AVX Components SMP5B479MBNUB00 vs CH541C475MA30A0
CH531C475MG30A0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Through Hole Mount, DIP Kyocera AVX Components SMP5B479MBNUB00 vs CH531C475MG30A0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMP5B479MBNUB00 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMP5B479MBNUB00 by Spectrum Control

Select Manufacturer
Which Manufacturer of SMP5B479MBNUB00 would you like to use for your alert(s)?
  • Please alert me when SMP5B479MBNUB00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMP5B479MBNUB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMP5B479MBNUB00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMP5B479MBNUB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMP5B479MBNUB00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMP5B479MBNUB00 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: