SMP50N06
vs
VP1116N5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
SUPERTEX INC
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-220, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
60 V
160 V
Drain Current-Max (ID)
50 A
1.8 A
Drain-source On Resistance-Max
0.028 Ω
5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
P-CHANNEL
Power Dissipation Ambient-Max
115 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Rohs Code
No
Part Package Code
SFM
Pin Count
3
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
45 W
Pulsed Drain Current-Max (IDM)
7 A
Terminal Finish
TIN LEAD
Transistor Application
SWITCHING
Compare SMP50N06 with alternatives
Compare VP1116N5 with alternatives