SMP1345-079LF
vs
SMP1322-016
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
ALPHA INDUSTRIES INC
Part Package Code
SC-79
SOT-143
Package Description
SC-79, 2 PIN
R-PDSO-G4
Pin Count
2
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
Skyworks
Application
ATTENUATOR; SWITCHING
SWITCHING
Breakdown Voltage-Min
50 V
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SEPARATE, 2 ELEMENTS
Diode Capacitance-Max
0.2 pF
1 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
2 Ω
1.5 Ω
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
C BAND
HIGH FREQUENCY TO L BAND
JESD-30 Code
R-PDSO-G2
R-PDSO-G4
JESD-609 Code
e3
Minority Carrier Lifetime-Nom
0.1 µs
0.4 µs
Moisture Sensitivity Level
1
Number of Elements
1
2
Number of Terminals
2
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.25 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
1
2
Compare SMP1345-079LF with alternatives
Compare SMP1322-016 with alternatives