SMP1345-079LF vs HVD132 feature comparison

SMP1345-079LF Skyworks Solutions Inc

Buy Now Datasheet

HVD132 Hitachi Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SKYWORKS SOLUTIONS INC HITACHI LTD
Part Package Code SC-79
Package Description SC-79, 2 PIN R-PDSO-F2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Skyworks
Application ATTENUATOR; SWITCHING SWITCHING
Breakdown Voltage-Min 50 V 60 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.2 pF 0.5 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 2 Ω 2 Ω
Diode Type PIN DIODE PIN DIODE
Frequency Band C BAND HIGH FREQUENCY
JESD-30 Code R-PDSO-G2 R-PDSO-F2
JESD-609 Code e3
Minority Carrier Lifetime-Nom 0.1 µs
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 2
Diode Res Test Current 10 mA
Diode Res Test Frequency 100 MHz
Operating Temperature-Max 125 °C

Compare SMP1345-079LF with alternatives

Compare HVD132 with alternatives