SMP1345-079LF vs MA3X551 feature comparison

SMP1345-079LF Skyworks Solutions Inc

Buy Now Datasheet

MA3X551 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC PANASONIC CORP
Part Package Code SC-79
Package Description SC-79, 2 PIN R-PDSO-G3
Pin Count 2 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer Skyworks
Application ATTENUATOR; SWITCHING
Breakdown Voltage-Min 50 V 40 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.2 pF 0.5 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 2 Ω 10 Ω
Diode Type PIN DIODE PIN DIODE
Frequency Band C BAND ULTRA HIGH FREQUENCY TO KA BAND
JESD-30 Code R-PDSO-G2 R-PDSO-G3
JESD-609 Code e3
Minority Carrier Lifetime-Nom 0.1 µs
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 1
Diode Capacitance-Nom 0.3 pF
Diode Res Test Current 10 mA
Diode Res Test Frequency 100 MHz
Operating Temperature-Max 85 °C
Reverse Test Voltage 15 V

Compare SMP1345-079LF with alternatives

Compare MA3X551 with alternatives