SMP1322-016
vs
HVD145
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ALPHA INDUSTRIES INC
|
HITACHI LTD
|
Part Package Code |
SOT-143
|
|
Package Description |
R-PDSO-G4
|
R-PDSO-F2
|
Pin Count |
4
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
SWITCHING
|
SWITCHING
|
Case Connection |
CATHODE
|
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE
|
Diode Capacitance-Max |
1 pF
|
0.45 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Forward Resistance-Max |
1.5 Ω
|
1.8 Ω
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
Frequency Band |
HIGH FREQUENCY TO L BAND
|
HIGH FREQUENCY
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-F2
|
Minority Carrier Lifetime-Nom |
0.4 µs
|
|
Number of Elements |
2
|
1
|
Number of Terminals |
4
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.25 W
|
0.15 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Breakdown Voltage-Min |
|
60 V
|
Diode Res Test Current |
|
10 mA
|
Diode Res Test Frequency |
|
100 MHz
|
Operating Temperature-Max |
|
125 °C
|
|
|
|
Compare SMP1322-016 with alternatives
Compare HVD145 with alternatives