SMP1304-001LF vs SMP1322-003 feature comparison

SMP1304-001LF Skyworks Solutions Inc

Buy Now Datasheet

SMP1322-003 Alpha Industries

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC ALPHA INDUSTRIES INC
Package Description GREEN, PLASTIC PACKAGE-3 R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW DISTORTION
Application ATTENUATOR SWITCHING
Breakdown Voltage-Min 200 V
Configuration SINGLE COMMON ANODE, 2 ELEMENTS
Diode Capacitance-Max 0.3 pF 1 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 2 Ω 1.5 Ω
Diode Type PIN DIODE PIN DIODE
Frequency Band HIGH FREQUENCY TO L BAND MEDIUM FREQUENCY TO L BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Minority Carrier Lifetime-Nom 1 µs 0.4 µs
Moisture Sensitivity Level 1
Number of Elements 1 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 1
Diode Res Test Current 1 mA
Diode Res Test Frequency 100 MHz
Operating Temperature-Max 150 °C

Compare SMP1304-001LF with alternatives

Compare SMP1322-003 with alternatives