SMP1304-001LF vs SMP1302-027LF feature comparison

SMP1304-001LF Skyworks Solutions Inc

Buy Now Datasheet

SMP1302-027LF Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC SKYWORKS SOLUTIONS INC
Package Description GREEN, PLASTIC PACKAGE-3 GREEN, PLASTIC PACKAGE-5
Pin Count 3 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW DISTORTION LOW DISTORTION
Application ATTENUATOR ATTENUATOR; SWITCHING
Breakdown Voltage-Min 200 V 200 V
Configuration SINGLE COMPLEX
Diode Capacitance-Max 0.3 pF 0.45 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 2 Ω 1.5 Ω
Diode Type PIN DIODE PIN DIODE
Frequency Band HIGH FREQUENCY TO L BAND HIGH FREQUENCY TO L BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G5
JESD-609 Code e3
Minority Carrier Lifetime-Nom 1 µs 0.7 µs
Moisture Sensitivity Level 1 1
Number of Elements 1 4
Number of Terminals 3 5
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Base Number Matches 1 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 10 µA
Reverse Test Voltage 200 V

Compare SMP1304-001LF with alternatives

Compare SMP1302-027LF with alternatives