SMP1302-079 vs MA2SP02 feature comparison

SMP1302-079 Skyworks Solutions Inc

Buy Now Datasheet

MA2SP02 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC PANASONIC CORP
Part Package Code SC-79 SC-79
Package Description R-PDSO-F2 R-PDSO-F2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW DISTORTION
Application ATTENUATOR; SWITCHING SWITCHING
Breakdown Voltage-Min 200 V 60 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.3 pF 0.5 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 1.5 Ω 2 Ω
Diode Res Test Current 10 mA
Diode Res Test Frequency 100 MHz
Diode Type PIN DIODE PIN DIODE
Frequency Band HIGH FREQUENCY TO L BAND
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e0 e6
Minority Carrier Lifetime-Nom 0.7 µs
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 220
Power Dissipation-Max 0.25 W 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish TIN LEAD TIN BISMUTH
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 2 1

Compare SMP1302-079 with alternatives

Compare MA2SP02 with alternatives