SMP100LC-65
vs
TISP4350L3
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
BOURNS INC
|
Package Description |
PLASTIC, SMB, 2 PIN
|
CYLINDRICAL, O-PBCY-T2
|
Reach Compliance Code |
compliant
|
unknown
|
Breakover Voltage-Max |
80 V
|
350 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Off-state Voltage-Max |
55 V
|
275 V
|
JEDEC-95 Code |
DO-214AA
|
DO-92
|
JESD-30 Code |
R-PDSO-C2
|
O-PBCY-T2
|
JESD-609 Code |
e0
|
|
Non-Repetitive Pk On-state Cur |
55 A
|
18 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Repetitive Peak Reverse Voltage |
65 V
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
C BEND
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
BOTTOM
|
Trigger Device Type |
THYRISTOR SURGE PROTECTOR
|
THYRISTOR SURGE PROTECTOR
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
DO-92
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
Reference Standard |
|
UL RECOGNIZED
|
|
|
|
Compare SMP100LC-65 with alternatives
Compare TISP4350L3 with alternatives