SMMBD301LT3 vs BAT17-T feature comparison

SMMBD301LT3 onsemi

Buy Now Datasheet

BAT17-T NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR NXP SEMICONDUCTORS
Part Package Code SOT-23 SOT-23
Package Description PLASTIC, CASE 318-08, TO-236, 3 PIN R-PDSO-G3
Pin Count 3 3
Manufacturer Package Code CASE 318-08
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Configuration SINGLE SINGLE
Diode Capacitance-Max 1.5 pF 1 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY ULTRA HIGH FREQUENCY
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 3
Noise Figure-Max 8 dB
Operating Temperature-Max 100 °C

Compare SMMBD301LT3 with alternatives

Compare BAT17-T with alternatives