BAT17-T vs BAT17 feature comparison

BAT17-T Nexperia

Buy Now Datasheet

BAT17 North American Philips Discrete Products Div

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEXPERIA NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Date Of Intro 2017-02-01
Diode Type MIXER DIODE MIXER DIODE
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 10
Rohs Code No
Diode Element Material SILICON
Noise Figure-Max 8 dB
Operating Temperature-Max 150 °C
Surface Mount YES

Compare BAT17-T with alternatives