SMM420VS100M22B vs ECEC2SP101BJ feature comparison

SMM420VS100M22B Chemi-Con

Buy Now Datasheet

ECEC2SP101BJ Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e3
Leakage Current 0.61482 mA 0.61482 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 420 V 420 V
Ripple Current 970 mA 920 mA
Surface Mount NO NO
Tan Delta 0.2 0.15
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Packing Method BULK
Terminal Pitch 10 mm

Compare SMM420VS100M22B with alternatives

Compare ECEC2SP101BJ with alternatives