Part Details for ECEC2SP101BJ by Panasonic Electronic Components
Overview of ECEC2SP101BJ by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2SP101BJ
ECEC2SP101BJ CAD Models
ECEC2SP101BJ Part Data Attributes
|
ECEC2SP101BJ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2SP101BJ
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.61482 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 920 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2SP101BJ
This table gives cross-reference parts and alternative options found for ECEC2SP101BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2SP101BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420USR100MMN20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2SP101BJ vs 420USR100MMN20X35 |
ECEC2SP101CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2SP101BJ vs ECEC2SP101CB |
NRLR102M420V20X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | ECEC2SP101BJ vs NRLR102M420V20X35SF |
420USR100MMN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2SP101BJ vs 420USR100MMN25X25 |
420USR100MOOEMN20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2SP101BJ vs 420USR100MOOEMN20X35 |
420USR100MOOEMN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2SP101BJ vs 420USR100MOOEMN25X25 |
420USR100MOOEMN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2SP101BJ vs 420USR100MOOEMN22X30 |
420USG100MST22X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | ECEC2SP101BJ vs 420USG100MST22X25 |
420USC100M25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2SP101BJ vs 420USC100M25X25 |
420PE100DAA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 100uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | ECEC2SP101BJ vs 420PE100DAA |