SMM420VN101M30X20T2 vs ECEC2SP101BJ feature comparison

SMM420VN101M30X20T2 Chemi-Con

Buy Now Datasheet

ECEC2SP101BJ Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 3315 mΩ
Leakage Current 0.84 mA 0.61482 mA
Length 20 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 420 V 420 V
Ripple Current 870 mA 920 mA
Surface Mount NO NO
Tan Delta 0.2 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Packing Method BULK
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm

Compare SMM420VN101M30X20T2 with alternatives

Compare ECEC2SP101BJ with alternatives