SMLD12HBC7W
vs
SML-D13L8WT87Q
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Color
PINK
RED
Color@Wavelength
Orange-Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
JESD-609 Code
e4
e4
Luminous Intensity-Nom
22.0 mcd
22.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
0.55 mm
0.55 mm
Packing Method
BULK
TAPE
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
RECTANGULAR
Size
1.2 mm
1.2 mm
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Terminal Pitch
1.65 mm
1.65 mm
Base Number Matches
1
1
Package Description
1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, MINIMOLD PACKAGE-2
Lens Type
MILKY WHITE
Compare SMLD12HBC7W with alternatives
Compare SML-D13L8WT87Q with alternatives